Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3250W-1-200M

Res Wirewound Trimmer 20 Ohm 5% 1W 25(Elec)Turns (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 20 Ohm 5% 1W 25(Elec)Turns (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube
Search Keywords: 3250W1200M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3250W-1-200M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    25(Elec) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    1 W
  • Resistance Value:
    20 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    20.32 x 7.62 x 14.99 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3250W-1-200M RoHS compliant?
Yes, 3250W-1-200M is RoHS compliant.
What is the lead time for 3250W-1-200M?
The standard lead time for 3250W-1-200M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
7
8 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.04
5
$39.94
7
$39.84
13
$32.18
19
$30.82
25 +
$30.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!