Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3250W-1-101

Res Wirewound Trimmer 100 Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 100 Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Search Keywords: 3250W1101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3250W-1-101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 12.7 x 5.59 x 13.59 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3250W-1-101 RoHS compliant?
Yes, 3250W-1-101 is RoHS compliant.
What is the lead time for 3250W-1-101?
The standard lead time for 3250W-1-101 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.72
5
$26.87
10
$25.63
25
$24.87
50
$23.80
100
$22.51
250 +
$21.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!