- Home ›
- All Products›
- 3250P-1-153
Description
+
Multi-Turn Trimmer Potentiometers 15Kohms 5% Square Sealed
Search Keywords: 3250P1153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250P-1-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$28.72
5
$26.87
10
$25.63
25
$24.87
50
$23.80
100
$22.51
250 +
$21.92
Click for Quote
Log in
to unlock special pricing