- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3250L-1-752
Bourns
3250L-1-752
Res Wirewound Trimmer 7.5K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 7.5K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag
Search Keywords: 3250L1752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250L-1-752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 3250L-1-752 RoHS compliant?
Yes, 3250L-1-752 is RoHS compliant.
What is the lead time for 3250L-1-752?
The standard lead time for 3250L-1-752 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
7
$45.32
13
$36.61
19
$35.06
25 +
$34.36
Click for Quote
Log in
to unlock special pricing