- Home ›
- All Products›
- 3250L-1-203
Description
+
1/2" Sq, Thru-Hole, TRIMMER, 20 Kilohms, Wirewound, 25 Turns, Pwr-Rtg 1W | Bourns 3250L-1-203
Search Keywords: 3250L1203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250L-1-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7
$48.32
13
$39.03
19
$37.39
25 +
$36.64
Click for Quote
Log in
to unlock special pricing