- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3250L-1-200M
Bourns
3250L-1-200M
1/2" Sq, Thru-Hole, TRIMMER, 20 ohms, Wirewound, 25 Turns, Pwr-Rtg 1W | Bourns 3250L-1-200M
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
1/2" Sq, Thru-Hole, TRIMMER, 20 ohms, Wirewound, 25 Turns, Pwr-Rtg 1W | Bourns 3250L-1-200M
Search Keywords: 3250L1200M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250L-1-200M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 3250L-1-200M RoHS compliant?
Yes, 3250L-1-200M is RoHS compliant.
What is the lead time for 3250L-1-200M?
The standard lead time for 3250L-1-200M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
7
$104.02
13
$68.94
19
$56.01
25 +
$54.89
Click for Quote
Log in
to unlock special pricing