Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3250L-1-200

Trimmer - Wire Wound - 1W - 20ohm - 5% - 50ppm/°C - 25 Turn(s)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Trimmer - Wire Wound - 1W - 20ohm - 5% - 50ppm/°C - 25 Turn(s)
Search Keywords: 3250L1200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3250L-1-200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3250L-1-200 RoHS compliant?
Yes, 3250L-1-200 is RoHS compliant.
What is the lead time for 3250L-1-200?
The standard lead time for 3250L-1-200 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$48.56
5
$48.44
7
$48.32
13
$39.03
19
$37.39
25 +
$36.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!