- Home ›
- All Products›
- 3250L-1-100M
Description
+
Multi-Turn Trimmer Potentiometers 10ohms 5% Wire Leads Sealed Panel Mount
Search Keywords: 3250L1100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250L-1-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$104.02
13
$68.94
19
$56.01
25 +
$54.89
Click for Quote
Log in
to unlock special pricing