- Home ›
- All Products›
- 3250L-1-100
Description
+
Multi-Turn Trimmer Potentiometers 10ohms 5% Sq Sealed Wire Leads
Search Keywords: 3250L1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250L-1-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
7
$48.32
13
$39.03
19
$37.39
25 +
$36.64
Click for Quote
Log in
to unlock special pricing