Bourns Authorized Distributor

3224W-1-103G

Trimmer - Cermet - 0.25W - 10kohm - 10% - ±100ppm/°C - 12 Turn(s) - 1914

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer - Cermet - 0.25W - 10kohm - 10% - ±100ppm/°C - 12 Turn(s) - 1914
Search Keywords: 3224W1103G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3224W-1-103G
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3224W-1-103G RoHS compliant?
No, 3224W-1-103G is not RoHS compliant.
What is the lead time for 3224W-1-103G?
The standard lead time for 3224W-1-103G is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$2.16
500
$2.15
1,000
$2.01
3,000
$1.96
5,000
$1.91
8,000
$1.90
10,000 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!