Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3224J-1-202E

Trimmer Potentiometer - 2K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 5 X 3.71mm - J-Hook - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 2K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 5 X 3.71mm - J-Hook - Surface Mount.
Search Keywords: 3224J1202E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3224J-1-202E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Surface Mount
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.8 x 5 x 3.71 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3224J-1-202E RoHS compliant?
Yes, 3224J-1-202E is RoHS compliant.
What is the lead time for 3224J-1-202E?
The standard lead time for 3224J-1-202E is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 250
On Order:
500   can ship 9/14/26
500   can ship 12/7/26
Stock lot only:
100
Minimum Order Quantity:
250
21 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.905
250
$3.550
500
$3.530
1,000
$3.520
2,500
$3.510
5,000
$3.500
7,500
$3.490
10,000 +
$3.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!