Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3224G-1-202E

Trimmer Potentiometer - 2K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 6 X 3.9mm - Gull Wing - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 2K Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 6 X 3.9mm - Gull Wing - Surface Mount.
Search Keywords: 3224G1202E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3224G-1-202E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mounting: Surface Mount
Number of Turns: 12(Elec) Turns
Termination Style: Gull Wing
Power Rating: 0.25 (1/4) W
Resistance Value: 2 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 4.8 x 6 x 3.9 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3224G-1-202E RoHS compliant?
Yes, 3224G-1-202E is RoHS compliant.
What is the lead time for 3224G-1-202E?
The standard lead time for 3224G-1-202E is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Ships today, if you order in Buy all 248 in-stock or the regular minimum order quantity of 250
Stock lot only:
248
Minimum Order Quantity:
250
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.936
250
$1.760
500
$1.750
1,000
$1.700
2,500
$1.680
5,000
$1.660
7,500
$1.650
10,000
$1.640
15,000 +
$1.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!