- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3223W-1-200E
Bourns
3223W-1-200E
Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 3.52 X 4.16mm) J-Hook SMD T/R
Search Keywords: 3223W1200E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3223W-1-200E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:11(Elec) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:20 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.9 x 3.52 x 4.16 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3223W-1-200E RoHS compliant?
Yes, 3223W-1-200E is RoHS compliant.
What is the lead time for 3223W-1-200E?
The standard lead time for 3223W-1-200E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
63
$3.04
250
$2.27
375
$2.13
500 +
$2.08
Click for Quote
Log in
to unlock special pricing