- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3223W-1-101E
Bourns
3223W-1-101E
The 3223W-1-101E is a 100 Ω, multiturn, cermet trimming potentiometer in a 3 mm square surface-mount package.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 3223W-1-101E is a 100 Ω, multiturn, cermet trimming potentiometer in a 3 mm square surface-mount package.
Search Keywords: 3223W1101E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3223W-1-101E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:11(Elec) Turns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:100 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.9 x 3.52 x 4.16 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3223W-1-101E RoHS compliant?
Yes, 3223W-1-101E is RoHS compliant.
What is the lead time for 3223W-1-101E?
The standard lead time for 3223W-1-101E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$2.15
500
$2.13
1,000
$2.00
2,500
$1.92
5,000
$1.91
7,500
$1.90
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing