- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3223W-1-101
Description
+
Trimmer Resistors-SMD 100 OHM 3mm 20
Search Keywords: 3223W1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3223W-1-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
63
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.783
63
$2.530
100
$2.380
250
$2.200
500
$2.190
1,000
$2.050
2,500
$2.000
5,000
$1.950
7,500 +
$1.940
Click for Quote
Log in
to unlock special pricing