- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3223J-1-503E
Bourns
3223J-1-503E
Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 4.47mm) J-Hook SMD T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Res Cermet Trimmer 50K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 4.47mm) J-Hook SMD T/R
Search Keywords: 3223J1503E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3223J-1-503E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:11(Elec) Turns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.9 x 4.47 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3223J-1-503E RoHS compliant?
No, 3223J-1-503E is not RoHS compliant.
What is the lead time for 3223J-1-503E?
The standard lead time for 3223J-1-503E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
100
Order Increment:
500
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$3.234
100
$2.940
250
$2.700
500
$2.550
1,000
$2.320
2,500
$2.170
5,000
$2.160
7,500
$2.150
10,000 +
$2.140
Click for Quote
Log in
to unlock special pricing