- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3223J-1-203E
Bourns
3223J-1-203E
Res Cermet Trimmer 20K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 4.47mm) J-Hook SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3223J-1-203E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:11(Elec) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:20 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.9 x 4.47 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1