Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3223J-1-104E

Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 4.47mm) J-Hook SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 4.47mm) J-Hook SMD T/R
Search Keywords: 3223J1104E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3223J-1-104E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Mounting: Surface Mount
Number of Turns: 11(Elec) Tur ns
Termination Style: J-Hook
Power Rating: 0.125 (1/8) W
Resistance Value: 100 KOhm
Tolerance: 20 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 3.9 x 4.47 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3223J-1-104E RoHS compliant?
Yes, 3223J-1-104E is RoHS compliant.
What is the lead time for 3223J-1-104E?
The standard lead time for 3223J-1-104E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in Buy all 25 in-stock or the regular minimum order quantity of 125
Stock lot only:
25
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.63
125
$3.30
250
$2.48
375
$2.31
500 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!