- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3223G-1-502E
Bourns
3223G-1-502E
The 3223G-1-502E is a 5 kΩ, 3 mm square, multiturn cermet trimming potentiometer designed for surface mount applications.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The 3223G-1-502E is a 5 kΩ, 3 mm square, multiturn cermet trimming potentiometer designed for surface mount applications.
Search Keywords: 3223G1502E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3223G-1-502E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:11(Elec) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.125 (1/8) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:3.9 x 5.32 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3223G-1-502E RoHS compliant?
Yes, 3223G-1-502E is RoHS compliant.
What is the lead time for 3223G-1-502E?
The standard lead time for 3223G-1-502E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,009
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
125
$2.04
250
$2.02
375
$2.01
500 +
$2.00
Click for Quote
Log in
to unlock special pricing