Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3214X-1-204E

The 3214X-1-204E is a 5-turn, surface-mount cermet trimming potentiometer with a resistance of 200 kOhms in a 4 mm square pack ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 3214X-1-204E is a 5-turn, surface-mount cermet trimming potentiometer with a resistance of 200 kOhms in a 4 mm square package.
Search Keywords: 3214X1204E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3214X-1-204E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Mounting: Surface Mount
Number of Turns: 5(Elec) Tur ns
Termination Style: Gull Wing
Power Rating: 0.25 (1/4) W
Resistance Value: 200 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 4.8 x 5.7 x 5.3 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3214X-1-204E RoHS compliant?
Yes, 3214X-1-204E is RoHS compliant.
What is the lead time for 3214X-1-204E?
The standard lead time for 3214X-1-204E is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,216
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.63
400
$1.53
600
$1.48
1,000
$1.37
2,600
$1.33
5,000
$1.32
7,600
$1.31
10,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!