- Home ›
- All Products›
- 3214W-2-204E
Description
+
Res, cermet, 200Kohms, 10+/-% Tol, -100, 100Ppm-Tc, 2015-Case |Bourns 3214W-2-204E
Search Keywords: 3214W2204E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3214W-2-204E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.41
1,000
$1.37
2,500
$1.31
5,000
$1.28
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing