- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3214W-1-200E
Bourns
3214W-1-200E
Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Search Keywords: 3214W1200E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3214W-1-200E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
250 -
Mounting:Surface Mount
-
Number of Turns:5(Elec) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:20 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:4.8 x 3.9 x 5.3 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3214W-1-200E RoHS compliant?
Yes, 3214W-1-200E is RoHS compliant.
What is the lead time for 3214W-1-200E?
The standard lead time for 3214W-1-200E is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.60
500
$1.44
1,000
$1.35
2,500
$1.31
5,000
$1.30
7,500
$1.29
10,000
$1.28
15,000 +
$1.27
Click for Quote
Log in
to unlock special pricing