Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3214W-1-104E

Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface Mount.
Search Keywords: 3214W1104E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3214W-1-104E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Mounting: Surface Mount
Number of Turns: 5(Elec) Tur ns
Termination Style: J-Hook
Power Rating: 0.25 (1/4) W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 4.8 x 3.9 x 5.3 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 3214W-1-104E RoHS compliant?
Yes, 3214W-1-104E is RoHS compliant.
What is the lead time for 3214W-1-104E?
The standard lead time for 3214W-1-104E is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.53
500
$1.46
1,000
$1.42
2,500
$1.35
5,000
$1.34
7,500
$1.33
10,000
$1.32
15,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!