- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3214G-1-100E
Bourns
3214G-1-100E
Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3214G-1-100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:5(Elec) Tur ns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:4.8 x 6 x 3.9 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1