Available Replacements
ROHs Equivalent
3082P-1-204LF
3082P-1-204LF

Bourns

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

3082P-1-204

Bourns

Res Cermet Trimmer 200K Ohm 10% 0.3W 10(Elec)/12(Mech)Turn 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 200K Ohm 10% 0.3W 10(Elec)/12(Mech)Turn 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube
Search Keywords: 3082P1204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3082P-1-204
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Number of Turns:
    10(Elec),12(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.3 W
  • Resistance Value:
    200 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    13.72 x 2.5 x 3.8 mm
  • Operating Temperature:
    -65 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$40.40
50
$24.86
75
$19.68
100 +
$19.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!