Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3069P-1-205

Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 20(Mech)Turn 2.36mm (20.57 X 6.35 X 8.89mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 20(Mech)Turn 2.36mm (20.57 X 6.35 X 8.89mm) Pin Thru-Hole
Search Keywords: 3069P1205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3069P-1-205
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 20(Mech) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 2 MOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 20.57 x 6.35 x 8.89 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3069P-1-205 discontinued?
Yes, 3069P-1-205 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3069P-1-205 RoHS compliant?
Yes, 3069P-1-205 is RoHS compliant.
What is the lead time for 3069P-1-205?
The standard lead time for 3069P-1-205 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.24
5
$43.53
10 +
$38.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!