Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3059Y-1-102LF

The 3059Y-1-102LF is a 1,000 Ohm, multiturn, cermet trimming potentiometer in a sealed, 1-1/4 inch rectangular package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 3059Y-1-102LF is a 1,000 Ohm, multiturn, cermet trimming potentiometer in a sealed, 1-1/4 inch rectangular package.
Search Keywords: 3059Y1102LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3059Y-1-102LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Through Hole
Number of Turns: 22(Elec) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 33.22 x 4.83 x 8 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3059Y-1-102LF RoHS compliant?
Yes, 3059Y-1-102LF is RoHS compliant.
What is the lead time for 3059Y-1-102LF?
The standard lead time for 3059Y-1-102LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$9.15
40
$8.24
100
$7.29
260
$6.35
500
$6.06
1,000
$5.83
2,500
$5.82
5,000 +
$5.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!