Available Replacements
ROHs Equivalent
3059P-1-203LF 3059P-1-203LF Bourns
3059P-1-203LF

Bourns

In Stock: 0

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3059P-1-203

Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords: 3059P1203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3059P-1-203
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Through Hole
Number of Turns: 22(Elec) Turns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 20 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 33.22 x 4.83 x 8 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3059P-1-203 RoHS compliant?
No, 3059P-1-203 is not RoHS compliant.
What is the lead time for 3059P-1-203?
The standard lead time for 3059P-1-203 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
21
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.891
21
$10.810
40
$10.110
100
$9.850
260
$9.500
500
$9.480
1,000
$9.460
2,500 +
$9.440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!