Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3059L-1-503LF

The 3059L-1-503LF is a 50 kOhm, multiturn, cermet trimming potentiometer with RoHS-compliant flexible leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 3059L-1-503LF is a 50 kOhm, multiturn, cermet trimming potentiometer with RoHS-compliant flexible leads.
Search Keywords: 3059L1503LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3059L-1-503LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    N/A
  • Number of Turns:
    22(Elec) Turns
  • Termination Style:
    Lead Wire
  • Power Rating:
    1 W
  • Resistance Value:
    50 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    33.22 x 4.83 x 8 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3059L-1-503LF RoHS compliant?
Yes, 3059L-1-503LF is RoHS compliant.
What is the lead time for 3059L-1-503LF?
The standard lead time for 3059L-1-503LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.71
25
$11.12
50
$10.87
100
$10.49
300
$10.23
500
$10.20
1,000 +
$10.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!