Available Replacements
ROHs 등가
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3059J-1-105M

Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag
Search Keywords: 3059J1105M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3059J-1-105M
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 22(Elec) Turns
Termination Style: J-Hook
Power Rating: 1 W
Resistance Value: 1 MOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 39.7 x 6.76 x 10.31 mm
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3059J-1-105M RoHS compliant?
No, 3059J-1-105M is not RoHS compliant.
What is the lead time for 3059J-1-105M?
The standard lead time for 3059J-1-105M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
37   can ship 12/28/26
MOQ for out of Stock Qty:
13
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.24
5
$37.15
10
$37.05
13
$36.96
25
$28.83
38
$26.55
50 +
$26.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!