- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3059J-1-101MLF
Bourns
3059J-1-101MLF
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag
Search Keywords: 3059J1101MLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3059J-1-101MLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:22(Elec) Turns
-
Termination Style:J-Hook
-
Power Rating:1 W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:39.7 x 6.76 x 10.31 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Frequently Asked Questions
Is 3059J-1-101MLF RoHS compliant?
Yes, 3059J-1-101MLF is RoHS compliant.
What is the lead time for 3059J-1-101MLF?
The standard lead time for 3059J-1-101MLF is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$26.71
25
$20.84
38
$19.19
50 +
$18.81
Click for Quote
Log in
to unlock special pricing