Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3057Y-1-500

Res Wirewound Trimmer 50 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 50 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords: 3057Y1500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3057Y-1-500
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Through Hole
Number of Turns: 22(Elec) Tur ns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 33.22 x 4.83 x 8 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3057Y-1-500 RoHS compliant?
No, 3057Y-1-500 is not RoHS compliant.
What is the lead time for 3057Y-1-500?
The standard lead time for 3057Y-1-500 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.21
5
$20.48
20
$19.69
40
$19.41
60
$19.27
100
$18.76
260 +
$18.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!