- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3057Y-1-202
Bourns
3057Y-1-202
The 3057Y-1-202 is a 2 kΩ, multiturn, wirewound, sealed trimming potentiometer designed for industrial applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3057Y-1-202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Through Hole |
| Number of Turns: | 22(Elec) Turns |
| Termination Style: | Pin |
| Power Rating: | 1 W |
| Resistance Value: | 2 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 33.22 x 4.83 x 8 mm |
| Operating Temperature: | -55 to 150 °C |
| Switch Option: | No |
| Number of Elements: | 1 |