- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3057Y-1-101
Bourns
3057Y-1-101
Res Wirewound Trimmer 100 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 100 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords: 3057Y1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3057Y-1-101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Number of Turns:22(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:33.22 x 4.83 x 8 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3057Y-1-101 RoHS compliant?
No, 3057Y-1-101 is not RoHS compliant.
What is the lead time for 3057Y-1-101?
The standard lead time for 3057Y-1-101 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$28.36
5
$26.53
20
$24.55
40
$23.84
60
$23.50
100
$22.23
260 +
$21.64
Click for Quote
Log in
to unlock special pricing