- Home ›
- All Products›
- 3057P-1-501
Description
+
Multi-Turn Trimmer Potentiometers 500ohms 5% 1 1/4 PC Mount
Search Keywords: 3057P1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3057P-1-501
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$28.36
5
$26.53
20
$24.55
40
$23.84
60
$23.50
100
$22.23
260 +
$21.64
Click for Quote
Log in
to unlock special pricing