3057L-1-500

Bourns

Multi-Turn Trimmer Potentiometers 50ohms 5% 1 1/4 Wire Leads

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
BULK Paketleme
Certificate of Compliance Guarantee
tanım +
Multi-Turn Trimmer Potentiometers 50ohms 5% 1 1/4 Wire Leads
Search Keywords: 3057L1500
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    3057L-1-500
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
5
6 Weeks Gemi olabilir 7.14.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5
$54.94
10
$41.20
15
$38.46
20 +
$37.69
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!