- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3057L-1-201
Description
+
Res Wirewound Trimmer 200 Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Search Keywords: 3057L1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3057L-1-201
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:N/A
-
Number of Turns:22(Elec) Turns
-
Termination Style:Lead Wire
-
Power Rating:1 W
-
Resistance Value:200 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:33.22 x 4.83 x 8 mm
-
Operating Temperature:-55 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$54.94
10
$41.20
15
$38.46
20 +
$37.69
Click for Quote
Log in
to unlock special pricing