- Home ›
- All Products›
- 3057L-1-200
Description
+
Multi-Turn Trimmer Potentiometers 20ohms 5% 1 1/4 Wire Leads
Search Keywords: 3057L1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3057L-1-200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$54.94
10
$41.20
15
$38.46
20 +
$37.69
Click for Quote
Log in
to unlock special pricing