- Home ›
- All Products›
- 3057L-1-100M
Description
+
Multi-Turn Trimmer Potentiometers 10ohms 5% 1 1/4 Panel Mount
Search Keywords: 3057L1100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3057L-1-100M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$81.68
10
$61.26
15
$57.18
20 +
$56.03
Click for Quote
Log in
to unlock special pricing