- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3057J-1-500
Bourns
3057J-1-500
Res Wirewound Trimmer 50 Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) J-Hook Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3057J-1-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Number of Turns: | 22(Elec) Turns |
| Termination Style: | J-Hook |
| Power Rating: | 1 W |
| Resistance Value: | 50 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 33.22 x 4.83 x 8 mm |
| Operating Temperature: | -55 to 150 °C |
| Switch Option: | No |
| Number of Elements: | 1 |