Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3057J-1-103

Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) J-Hook Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) J-Hook Bag
Search Keywords: 3057J1103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3057J-1-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Number of Turns: 22(Elec) Turns
Termination Style: J-Hook
Power Rating: 1 W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 33.22 x 4.83 x 8 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3057J-1-103 RoHS compliant?
Yes, 3057J-1-103 is RoHS compliant.
What is the lead time for 3057J-1-103?
The standard lead time for 3057J-1-103 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.43
5
$33.39
10
$32.88
30
$32.18
50
$31.33
100
$30.94
250 +
$30.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!