Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3057J-1-100M

Res Wirewound Trimmer 10 Ohm 5% 1W 22(Elec)Turns 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 10 Ohm 5% 1W 22(Elec)Turns 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag
Search Keywords: 3057J1100M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3057J-1-100M
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 22(Elec) Tur ns
Termination Style: J-Hook
Power Rating: 1 W
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 39.7 x 6.76 x 10.31 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3057J-1-100M RoHS compliant?
No, 3057J-1-100M is not RoHS compliant.
What is the lead time for 3057J-1-100M?
The standard lead time for 3057J-1-100M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$83.52
5
$83.31
10
$62.49
15
$58.32
20 +
$57.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!