- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3048L-5-502
Bourns
3048L-5-502
Res POT 5K Ohm 20% 0.25W(1/4W) 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3048L-5-502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Screw Mount |
| Termination Style: | Lead Wire |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 5 KOhm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±1000 ppm/°C |
| Dimension: | 56.39 x 6.99 x 8.28 mm |
| Operating Temperature: | -55 to 125 °C |