Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3048L-5-102

Res POT 1K Ohm 20% 0.25W(1/4W) 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res POT 1K Ohm 20% 0.25W(1/4W) 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount
Search Keywords: 3048L5102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3048L-5-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Screw Mount
  • Number of Turns:
    N/A
  • Termination Style:
    Lead Wire
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±1000 ppm/°C
  • Dimension:
    56.39 x 6.99 x 8.28 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3048L-5-102 RoHS compliant?
Yes, 3048L-5-102 is RoHS compliant.
What is the lead time for 3048L-5-102?
The standard lead time for 3048L-5-102 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
8 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.33
5
$43.04
10
$36.42
25
$31.64
50
$29.97
100
$28.53
250 +
$27.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!