Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3048L-4-502

Res POT 5K Ohm 20% 0.25W(1/4W) 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res POT 5K Ohm 20% 0.25W(1/4W) 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount
Search Keywords: 3048L4502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3048L-4-502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Screw Mount
Termination Style: Lead Wire
Power Rating: 0.25 (1/4) W
Resistance Value: 5 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 56.39 x 6.99 x 8.28 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3048L-4-502 RoHS compliant?
Yes, 3048L-4-502 is RoHS compliant.
What is the lead time for 3048L-4-502?
The standard lead time for 3048L-4-502 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.82
5
$26.22
10
$26.15
25
$25.45
50
$24.60
100
$24.54
250 +
$24.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!