- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3048L-3-103
Description
+
Res POT 10K Ohm 20% 0.12W 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount
Search Keywords: 3048L3103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3048L-3-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Screw Mount
-
Number of Turns:N/A
-
Termination Style:Lead Wire
-
Power Rating:0.12 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:56.39 x 6.99 x 8.28 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$53.92
25
$34.51
38
$26.96
50 +
$26.42
Click for Quote
Log in
to unlock special pricing