- Home ›
- All Products›
- 3048L-2-203
Description
+
Linear Motion Potentiometer 31.75mm 20Kohms Travel 0.2 inch
Search Keywords: 3048L2203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3048L-2-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
13
$53.92
25
$34.51
38
$26.96
50 +
$26.42
Click for Quote
Log in
to unlock special pricing