- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3048L-2-103
Bourns
3048L-2-103
Res POT 10K Ohm 20% 0.12W 2.36mm (56.39 X 6.99 X 8.28mm) Lead Wire Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3048L-2-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Screw Mount
-
Number of Turns:N/A
-
Termination Style:Lead Wire
-
Power Rating:0.12 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:56.39 x 6.99 x 8.28 mm
-
Operating Temperature:-55 to 125 °C