- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3046L-3-502
Bourns
3046L-3-502
Res POT 5K Ohm 20% 0.125W(1/8W) 1.59mm (40.41 X 5.69 X 6.58mm) Lead Wire
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3046L-3-502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Termination Style: | Lead Wire |
| Power Rating: | 0.125 (1/8) W |
| Resistance Value: | 5 KOhm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±1000 ppm/°C |
| Dimension: | 40.41 x 5.69 x 6.58 mm |
| Operating Temperature: | -55 to 125 °C |