- Home ›
- All Products›
- 3046L-1-503
Description
+
Bulk Wire Leads Resistive ±5% Resistive Sensor 5.69mm -55C~125C 125mW 0-3.81mm (0-0.15)
Search Keywords: 3046L1503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3046L-1-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$14.47
25
$13.11
50
$12.52
100
$11.65
250
$11.34
500
$11.04
1,000 +
$10.76
Click for Quote
Log in
to unlock special pricing